ideal-tek ESD Safe Side Cutters
- RS Stock No.:
- 787-0418
- Mfr. Part No.:
- 25.E5542.CRBG
- Brand:
- ideal-tek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-0418
- Mfr. Part No.:
- 25.E5542.CRBG
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Cutter Type | Side Cutters | |
| Overall Length | 125 mm | |
| Jaw Length | 10.0mm | |
| ESD Safe | Yes | |
| Material | Steel | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Cutter Type Side Cutters | ||
Overall Length 125 mm | ||
Jaw Length 10.0mm | ||
ESD Safe Yes | ||
Material Steel | ||
Cut Type Full Flush | ||
- COO (Country of Origin):
- CH
Ergonomic Tapered Cutters
Professional range of ergonomic tapered cutters.
Semi-Flush, Flush & Full-Flush cutters.
