Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Pliers & Cutters
Cutters
Bahco C3330IP Side Cutters
RS Stock No.:
270-2472
Mfr. Part No.:
C3330IP
Brand:
Bahco
View all Cutters
4 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$104.08
(exc. GST)
$114.49
(inc. GST)
Units
Per unit
1 +
$104.08
RS Stock No.:
270-2472
Mfr. Part No.:
C3330IP
Brand:
Bahco
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - C3330IP
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
ES
The Bahco compact end cutting pliers with orange pvc handle is made from high performance alloy steel.
Screw joint that minimizes friction and maximizes jaw alignment
Internal return spring with limited opening to prevent user hand fatigue
Attribute
Value
Model Number
C3330IP
Cutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Cut Type
Flush
Related links
Bahco Side Cutters
Bahco 4130 Side Cutters
Bahco 4131 Side Cutters
Bahco C3340R IP Side Cutters
Bahco VDE/1000V Insulated Side Cutters
Bahco SS402 Side Cutters
RS PRO Side Cutters
Lindstrom Side Cutters