Lindstrom ESD Safe Oblique Cutters
- RS Stock No.:
- 190-6732
- Mfr. Part No.:
- 8247 CO
- Brand:
- Lindstrom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6732
- Mfr. Part No.:
- 8247 CO
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Cutter Type | Oblique Cutters | |
| Materials Cut | Copper Wire | |
| Overall Length | 117.5 mm | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 1mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Cutter Type Oblique Cutters | ||
Materials Cut Copper Wire | ||
Overall Length 117.5 mm | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 1mm | ||
Cut Type Flush | ||
- COO (Country of Origin):
- ES
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
