Knipex 220 mm Cutter

Subtotal (1 unit)*

$66.97

(exc. GST)

$73.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.97

*price indicative

RS Stock No.:
136-7443
Distrelec Article No.:
300-51-676
Mfr. Part No.:
10 99 I220
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Cutter

Overall Length

220mm

Handle Material

Polyvinyl Chloride

Jaw Material

High Grade Special Tool Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE

Ear Clamp Pliers with side jaw


220mm - PVC sheathing

For the simple and reliable fastening or mounting of 1- or 2-ear clamps or so-called ear clamps (Oetiker system or similar)

Versatile use for clamps on axle sleeves, radiator and fuel lines, compressed air systems, compressors

Knipex lug clamp pliers are suitable for installing or removing lug clamps that hold industrial pneumatic and hydraulic pipe fittings

No damage to the pressure point on the ear clamp

Slim head provides good access to hard-to-reach areas

Strong and durable;Special tool steel, forged, oil-hardened