Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$66.31
(exc. GST)
$72.94
(inc. GST)
- RS Stock No.:
- 136-6970
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutter Type | Side Cutters | |
| Materials Cut | Hard Wire | |
| Non Sparking | No | |
| Overall Length | 180 mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | No | |
| ESD Safe | No | |
| Material | Steel | |
| Maximum Cutting Capacity | 3.5mm | |
| Cutting Capacity Piano Wire | 2mm | |
| Cutting Capacity Hard Wire | 2.5mm | |
| Cutting Capacity Medium Hard Wire | 3.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutter Type Side Cutters | ||
Materials Cut Hard Wire | ||
Non Sparking No | ||
Overall Length 180 mm | ||
VDE/1000V Approved Yes | ||
Height Safe No | ||
ESD Safe No | ||
Material Steel | ||
Maximum Cutting Capacity 3.5mm | ||
Cutting Capacity Piano Wire 2mm | ||
Cutting Capacity Hard Wire 2.5mm | ||
Cutting Capacity Medium Hard Wire 3.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
RS Pro VDE HD Multi-Function Diagonal Cutter
RS Pro VDE HD Multi-Function Diagonal Cutter. Provides maximum comfort, safety ease of operation and ergonomics. Our series of VDE Cutters offer outstanding proof of our expertise for your ergonomic working applications and health.
Features and Benefits
• Stripping
• Crimping of ferrules 1.5 - 2.5mm²
• Plain shearing of brass screws M 3.5 + M 4
• Looping device; dia. 4, 5, 6 mm
• Accurate flat cutter
• Diagonal cutter 14 mm length
• Slim head for easy access
• Induction hardened precision cutter and lever optimised power joint
• Constructed from high grade steel and slip guard
• Two component handle for ease of use
• VDE tested and confirms to IEC 900 1000 V
• Crimping of ferrules 1.5 - 2.5mm²
• Plain shearing of brass screws M 3.5 + M 4
• Looping device; dia. 4, 5, 6 mm
• Accurate flat cutter
• Diagonal cutter 14 mm length
• Slim head for easy access
• Induction hardened precision cutter and lever optimised power joint
• Constructed from high grade steel and slip guard
• Two component handle for ease of use
• VDE tested and confirms to IEC 900 1000 V
Application information
RS Pro VDE HD Multi-Function Diagonal Cutter, offers an ergonomic head 25° bent, advantageous in use in all positions. An ideal addition to any Electricians tool kit.

