Knipex 90 25 20 Pipe Cutter Cuts Protective Pipe, Composite
- RS Stock No.:
- 429-542
- Mfr. Part No.:
- 90 25 20
- Brand:
- Knipex
Subtotal (1 unit)*
$245.15
(exc. GST)
$269.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.15 |
*price indicative
- RS Stock No.:
- 429-542
- Mfr. Part No.:
- 90 25 20
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Pipe Cutter | |
| Material Cut | Protective Pipe, Composite | |
| Model Number | 90 25 20 | |
| Cutter Action | Optimised for Pipe Cutting In The Tightest Spaces | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Pipe Cutter | ||
Material Cut Protective Pipe, Composite | ||
Model Number 90 25 20 | ||
Cutter Action Optimised for Pipe Cutting In The Tightest Spaces | ||
Standards/Approvals RoHS, REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Pipe Cutter is designed for cutting composite pipes (diameter 12.0 to 25.0 mm) and flexible protective tubes (diameter 18.0 to 35.0 mm) without damaging the potential pipe inside. Equipped with multi-component grips and a galvanized finish, the 210 mm cutter features a blade length of 25 mm. A calibration arbor can be fitted. It offers precise cutting capacities for composite pipes (Ø 12 to 25 mm) and protective tubes (diameter 18 to 35 mm).
With opening spring and locking device
For cutting composite pipes diameter 12.0 to 25.0 mm
For cutting flexible protective tubes diameter 18.0 to 35.0 mm without damaging the potential pipe inside
A calibration arbor can be fitted for Geberit composite pipes diameter11.5 and 15.0 mm
Related links
- Knipex Pipe Cutter 25 mm Cuts Plastic
- Knipex PlastiCut® Pipe Cutter 25 mm Cuts Plastic
- Knipex 90 39 02 V03 Pipe Cutter 20 mm Cuts Copper, Stainless Steel
- Knipex Pipe Cutter 35 mm Cuts Composite Pipe
- Knipex Pipe Cutter 26 mm Cuts Plastic
- Knipex 90 31 02 SB Pipe Cutter 35 mm Cuts Copper Aluminium, Brass
- Knipex TwistCut® Pipe Cutter 13 To 32 mm Cuts Plastic
- Knipex Pipe Cutter 50 mm Cuts Plastic
