RS PRO ESD Safe Oblique Cutters

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-259
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cutter Type

Oblique Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

130 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Steel

Maximum Cutting Capacity

1.2mm

Cutting Capacity Soft Wire

1mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1.2mm

Cutting Capacity Copper Wire

1mm

RoHS Status: Exempt

RS Pro ESD Cutters


These high-quality cutters from our own RS Pro brand are manufactured from high grade steel and have a box joint design.

The specially designed handles dissipate electricity making them ideal for use in static sensitive industries.

Features and Benefits


ESD safe

Box joint design cutter

Manufactured from high grade steel

Comfortable grip

Standards

DIN ISO9654