HOBUT 17 (Type 175) Series Current Transformer 1250 A 40 mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.37

(exc. GST)

$75.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$68.37
5 - 9$66.00
10 +$62.93

*price indicative

RS Stock No.:
914-5354
Mfr. Part No.:
175-5-H6
Brand:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Product Type

Current Transformer

Series

17 (Type 175)

Secondary Current

5A

Terminal Type

Sealable Terminal Cover

Primary Current

1250A

Minimum Operating Temperature

30°C

Maximum Operating Temperature

85°C

Standards/Approvals

BS 7626, IEC185, IEC 60044-1, BSEN 60044-1

Width

70mm

Mount Type

Foot

Bore Size

40mm

COO (Country of Origin):
GB

Compact Busbar/Base Mounting Current Transformers- Series 17


A range of compact, moulded case current transformers suitable for primary currents from 250A to 1250A with built-in sealable terminal covers. The current transformers are used to transform various primary currents into 5A or 1A standard secondary using up to 50 x 10 mm or 40 x 30 mm busbars. Alternatively you can use cables up to 40 mm diameter.

• Built-in sealable terminal covers

• Mounting feet supplied

• Narrow width- 70 mm

• Wide range of primary current

• Rated system voltage 0.72/3kV

• Continuous current 1.2 x rated current

• Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1

Current Transformers


Related links