LEM HLSR Series Current Transformer, 50A Input, 50:1, 20 A Output, 4.5 → 5.5 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
793-4587
Mfr. Part No.:
HLSR 20-P
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Current Ratio

50:1

Sensor Technology

Open Loop

Supply Voltage

4.5 → 5.5 V

Input Current

50A

Output Current

20 A

Overall Height

12mm

Overall Width

17.2mm

Overall Depth

56.5mm

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Series

HLSR

Mounting Type

PCB Mount

COO (Country of Origin):
CH