LEM HLSR Series Current Transformer, 80A Input, 80:1, 32 A Output, 4.5 → 5.5 V
- RS Stock No.:
- 793-4581
- Mfr. Part No.:
- HLSR 32-P
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-4581
- Mfr. Part No.:
- HLSR 32-P
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 80:1 | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 4.5 → 5.5 V | |
| Input Current | 80A | |
| Output Current | 32 A | |
| Overall Height | 12mm | |
| Overall Width | 17.2mm | |
| Overall Depth | 44.5mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Mounting Type | PCB Mount | |
| Series | HLSR | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 80:1 | ||
Sensor Technology Open Loop | ||
Supply Voltage 4.5 → 5.5 V | ||
Input Current 80A | ||
Output Current 32 A | ||
Overall Height 12mm | ||
Overall Width 17.2mm | ||
Overall Depth 44.5mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Mounting Type PCB Mount | ||
Series HLSR | ||
HLSR Series
A wide range of open loop current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.
Low power consumption
Voltage output
Compact design for through-hole PCB mounting
Factory calibrated
Single supply + 5 V
Low foot-print
Low offset drift
Suitable for industrial applications
Voltage output
Compact design for through-hole PCB mounting
Factory calibrated
Single supply + 5 V
Low foot-print
Low offset drift
Suitable for industrial applications
