Murata Power Solutions 5400 Series Current Transformer, 15A Input, 15:1

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
715-7052
Mfr. Part No.:
54050C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Current Ratio

15:1

Series

5400

Input Current

15A

Overall Width

9mm

Overall Depth

8.2mm

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Mounting Type

Surface Mount

Dimensions

10.8 x 9 x 8.2 mm

COO (Country of Origin):
CN

54xxx Series SMT Current Sense Transformer


The 5400 series of current sense transformers are designed to monitor AC currents

The transformers can be used for high frequency current sensing

Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts

Surface mount, J-STD-020C reflow

High Frequency Current Sense Transformers