Honeywell CSLA Series Current Transducer, 57 → 950A Input, 26.9mm Bore, 6 → 16 V dc
- RS Stock No.:
- 226-9640
- Mfr. Part No.:
- CSLA2EM
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9640
- Mfr. Part No.:
- CSLA2EM
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Series | CSLA | |
| Bore Size | 26.9mm | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 6 → 16 V dc | |
| Input Current | 57 → 950A | |
| Overall Height | 44.4mm | |
| Overall Width | 30.5mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Series CSLA | ||
Bore Size 26.9mm | ||
Sensor Technology Open Loop | ||
Supply Voltage 6 → 16 V dc | ||
Input Current 57 → 950A | ||
Overall Height 44.4mm | ||
Overall Width 30.5mm | ||
The Honeywell CSLA series is open loop current sensors provide output voltage proportional to measured current without using feedback control. They are often preferred in battery powered circuits due to their compact size and lower power consumption. Potential applications include welding machines, variable speed drives, UPS and overcurrent protection.
Enhanced response time
Output voltage isolated from input
Minimum energy dissipation
Output voltage isolated from input
Minimum energy dissipation
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Honeywell CSLA Series Current Transformer 57:1 8 → 16 V dc
- Honeywell CSL Series Current Transformer 57:1 8 → 16 V dc
- LEM HTFS Series Current Transducer 600:1 5 V
- Phoenix Contact MCR Series Current Transducer 24 V
- Socomec 192Y Series Current Transducer 20 mA Output, 24 V dc
- LEM CTSR Series Current Transducer 4 → 20 mA Output
- LEM DVC Series Current Transducer -30 → 30 mA Output, 24 V
- Socomec 192Y Series Current Transducer 20 mA Output, 230 V ac
