Better World

Schneider Electric PowerLogic Series Current Transformer 1500 A 1500:5

Subtotal (1 unit)*

$247.17

(exc. GST)

$271.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$247.17

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
198-4470
Mfr. Part No.:
METSECT5DA150
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Secondary Current

5A

Primary Current

1500A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Weight

0.67kg

Standards/Approvals

VDE 0414, IEC 61869-2, CE

Length

94mm

Depth

90mm

Width

90mm

Better World Claim

Designed for Disassembly

Maximum Operating Frequency

60Hz

Better World Product

Yes

Mount Type

Surface

Turns Ratio

1500:5

Minimum Operating Frequency

50Hz

Schneider Electric METSECT5DA150 is a current transformer which is tropicalized for bus bar mount having an accuracy Class 1 at 2 V ac. and Class 3 at 5 V ac. This current transformer has Class B electrical insulation class and comes with seal. Comes with an Insulated locking screw mounting mode and a bus bar for support. Schneider ElectricMETSECT5DA150 meets various environmental and other standards such as VDE 0414 and IEC 61869-2. This particular transformer 0.511kg and offers Green Premium product sustainable status.

Wide ratio range 1500/5

Tropicalized for cable

5A secondary current

DIN Rail mounting

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy