- RS Stock No.:
- 180-9999
- Mfr. Part No.:
- MR-3
- Brand:
- KEMET
Available for back order.
Added
Price (ex. GST) Each (In a Box of 50)
$21.418
(exc. GST)
$23.56
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $21.418 | $1,070.90 |
100 - 150 | $20.882 | $1,044.10 |
200 + | $20.561 | $1,028.05 |
*price indicative |
- RS Stock No.:
- 180-9999
- Mfr. Part No.:
- MR-3
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The ZCT Series are compact molded-type, zero-phase current transformers, ideal for improving the sensitivity, compactness, and lightweight of electric shock prevention. Applications:Typical applications include electric shock prevention from earth leakage breakers, short-circuit relays and ground fault circuit interrupters.
High sensitivity
Compact and lightweight
Laminated iron core
Compact and lightweight
Laminated iron core
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | MR |
Bore Size | 11mm |
Input Current | 60A |
Overall Width | 30.5mm |
Overall Depth | 10.5mm |
Minimum Temperature | -20°C |
Maximum Temperature | +80°C |
Dimensions | 67 x 30.5 x 10.5 mm |
Related links
- KEMET MR Series Current Transformer 6mm Bore
- LittelfuseSMD Non Resettable Fuse 3A, 250V
- WickmannSMD Non Resettable Fuse 5A, 125V
- KEMET MR Series Current Transformer 16.5mm Bore
- KEMET MR Series Current Transformer 7.4mm Bore
- KEMET MR Series Current Transformer 8.9mm Bore
- KEMET MR Series Current Transformer 7.2mm Bore
- KEMET MR Series Current Transformer 1:1000 6mm Bore