KEMET MR Series Current Transformer, 30A Input, 7.2mm Bore
- RS Stock No.:
- 180-9997
- Mfr. Part No.:
- MR-1
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9997
- Mfr. Part No.:
- MR-1
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Bore Size | 7.2mm | |
| Series | MR | |
| Input Current | 30A | |
| Overall Width | 22.4mm | |
| Overall Depth | 8.3mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +80°C | |
| Dimensions | 45 x 22.4 x 8.3 mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Bore Size 7.2mm | ||
Series MR | ||
Input Current 30A | ||
Overall Width 22.4mm | ||
Overall Depth 8.3mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +80°C | ||
Dimensions 45 x 22.4 x 8.3 mm | ||
- COO (Country of Origin):
- VN
The ZCT Series are compact molded-type, zero-phase current transformers, ideal for improving the sensitivity, compactness, and lightweight of electric shock prevention. Applications:Typical applications include electric shock prevention from earth leakage breakers, short-circuit relays and ground fault circuit interrupters.
High sensitivity
Compact and lightweight
Laminated iron core
Compact and lightweight
Laminated iron core
