LEM ATO Series Split Core Current Transformer, 50A Input, 50:1, 10mm Bore
- RS Stock No.:
- 177-4926
- Mfr. Part No.:
- ATO-50-B333-D10
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-4926
- Mfr. Part No.:
- ATO-50-B333-D10
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 50:1 | |
| Series | ATO | |
| Bore Size | 10mm | |
| Transformer Type | Split Core | |
| Input Current | 50A | |
| Overall Height | 45.5mm | |
| Overall Width | 33.5mm | |
| Overall Depth | 32mm | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +55°C | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 50:1 | ||
Series ATO | ||
Bore Size 10mm | ||
Transformer Type Split Core | ||
Input Current 50A | ||
Overall Height 45.5mm | ||
Overall Width 33.5mm | ||
Overall Depth 32mm | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- CN
LEM Transformer
The LEM transformer is a split core current transformer with quick, non intrusive and easy setup with no interruption of electricity during installation on insulated conductors. ATO series is ideal for the electronic measurement of AC waveform current with galvanic separation between the primary circuit (power) and the secondary circuit (measurement). ATO series is an ideal current transformer for new smart grid applications.
Features and Benefits
• 16mm sensing aperture
• 1m output cable
• Accuracy class 1
• DIN rail adapter (optional)
• Frequency bandwidth 1.5kHz
• Low cost solution
• No interruption of electricity during installation on insulated conductors
• provides a calibrated output
• Rated primary current: 10A -15A -16A -20A -30A -32A -50A -60A -63A -75A
• Service temperature ranges between -10°C and 55°C
• Slot for attaching the C. T. On the primary with plastic tie
• Voltage output 333 mV at IPr
• 1m output cable
• Accuracy class 1
• DIN rail adapter (optional)
• Frequency bandwidth 1.5kHz
• Low cost solution
• No interruption of electricity during installation on insulated conductors
• provides a calibrated output
• Rated primary current: 10A -15A -16A -20A -30A -32A -50A -60A -63A -75A
• Service temperature ranges between -10°C and 55°C
• Slot for attaching the C. T. On the primary with plastic tie
• Voltage output 333 mV at IPr
Applications
• Building sub-metering: energy efficiency monitoring, consumption analysis and cost allocation
• Condition monitoring (e. G. Motor loads such as conveyers and pumps)
• Distributed measurement systems
• Hybrid inverter (Home Energy Storage)
• Power metering: current measurement for active power calculation
• Power quality monitoring: electrical loads and distribution system equipment
• Condition monitoring (e. G. Motor loads such as conveyers and pumps)
• Distributed measurement systems
• Hybrid inverter (Home Energy Storage)
• Power metering: current measurement for active power calculation
• Power quality monitoring: electrical loads and distribution system equipment
Certifications
• UL 508
