LEM ATO Series Split Core Current Transformer, 16A Input, 16:1, 10mm Bore

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-4924
Mfr. Part No.:
ATO-16-B333-D10
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Current Ratio

16:1

Series

ATO

Bore Size

10mm

Transformer Type

Split Core

Input Current

16A

Overall Height

45.5mm

Overall Width

33.5mm

Overall Depth

32mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Mounting Type

DIN Rail

COO (Country of Origin):
CN
ATO series is a split core current transformer for the electronic measurement of AC waveform current with galvanic separation between the primary circuit (power) and the secondary circuit (measurement).ATO series is an ideal current transformer for new Smart-Grid applications.

Split-core current transformer
Accuracy class 1
Voltage output 333 mV at IPr
⌀ 16 mm sensing aperture
1 m output cable
Ambient temperature −10 °C … +55 °C
Very low cost solution
Slot for attaching the C.T. on the primary with plastic tie
DIN rail adapter (optional).
No interruption of electricity during installation on insulated conductors
Quick, non-intrusive and easy setup
Provide a calibrate output.