LEM HO Series Current Transformer, 625A Input, 625:1, 19 → 25 mA Output, 15 x 8mm Bore, 4.5 → 5.5 V
- RS Stock No.:
- 138-3481
- Mfr. Part No.:
- HO 250-P-0100
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-3481
- Mfr. Part No.:
- HO 250-P-0100
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 625:1 | |
| Bore Size | 15 x 8mm | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 4.5 → 5.5 V | |
| Input Current | 625A | |
| Output Current | 19 → 25 mA | |
| Overall Height | 29.75mm | |
| Overall Width | 42.83mm | |
| Overall Depth | 18mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Series | HO | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 625:1 | ||
Bore Size 15 x 8mm | ||
Sensor Technology Open Loop | ||
Supply Voltage 4.5 → 5.5 V | ||
Input Current 625A | ||
Output Current 19 → 25 mA | ||
Overall Height 29.75mm | ||
Overall Width 42.83mm | ||
Overall Depth 18mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Series HO | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
HO-P Series
LEM HO-P series multi-range current transducers for the electronic measurement of current. The HO-P series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
Features and Benefits
Hall effect measuring principle
Low power consumption
Fixed offset and sensitivity
Small size and space saving
High immunity to external interference
Suitable for industrial applications
Factory calibrated
