LEM HO Series Current Transformer, 150A Input, 150:1, 19 → 25 mA Output, 15 x 8mm Bore, 4.5 → 5.5 V
- RS Stock No.:
- 138-3470
- Mfr. Part No.:
- HO 60-P-0100
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-3470
- Mfr. Part No.:
- HO 60-P-0100
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 150:1 | |
| Bore Size | 15 x 8mm | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 4.5 → 5.5 V | |
| Input Current | 150A | |
| Output Current | 19 → 25 mA | |
| Overall Height | 29.75mm | |
| Overall Width | 42.83mm | |
| Overall Depth | 18mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Mounting Type | Panel Mount | |
| Series | HO | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 150:1 | ||
Bore Size 15 x 8mm | ||
Sensor Technology Open Loop | ||
Supply Voltage 4.5 → 5.5 V | ||
Input Current 150A | ||
Output Current 19 → 25 mA | ||
Overall Height 29.75mm | ||
Overall Width 42.83mm | ||
Overall Depth 18mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Mounting Type Panel Mount | ||
Series HO | ||
- COO (Country of Origin):
- BG
