Honeywell CSL Series Current Transformer, 20A Input, 20:1, Maximum of 400 A Output, 6 → 12 V dc
- RS Stock No.:
- 121-8179
- Mfr. Part No.:
- CSLA2DK
- Brand:
- Honeywell
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$79.58
(exc. GST)
$87.54
(inc. GST)
- RS Stock No.:
- 121-8179
- Mfr. Part No.:
- CSLA2DK
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Current Ratio | 20:1 | |
| Series | CSL | |
| Supply Voltage | 6 → 12 V dc | |
| Input Current | 20A | |
| Output Current | Maximum of 400 A | |
| Overall Height | 44.5mm | |
| Overall Width | 35.6mm | |
| Overall Depth | 14.2mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +85°C | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Current Ratio 20:1 | ||
Series CSL | ||
Supply Voltage 6 → 12 V dc | ||
Input Current 20A | ||
Output Current Maximum of 400 A | ||
Overall Height 44.5mm | ||
Overall Width 35.6mm | ||
Overall Depth 14.2mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +85°C | ||
Mounting Type PCB Mount | ||
