Honeywell CSL Series Current Transformer, 20A Input, 20:1, Maximum of 550 A Output, 6 → 12 V dc
- RS Stock No.:
- 121-8178
- Mfr. Part No.:
- CSLA2EL
- Brand:
- Honeywell
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8178
- Mfr. Part No.:
- CSLA2EL
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Current Ratio | 20:1 | |
| Supply Voltage | 6 → 12 V dc | |
| Input Current | 20A | |
| Output Current | Maximum of 550 A | |
| Overall Height | 57.4mm | |
| Overall Width | 44.4mm | |
| Overall Depth | 15.7mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +85°C | |
| Series | CSL | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Current Ratio 20:1 | ||
Supply Voltage 6 → 12 V dc | ||
Input Current 20A | ||
Output Current Maximum of 550 A | ||
Overall Height 57.4mm | ||
Overall Width 44.4mm | ||
Overall Depth 15.7mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +85°C | ||
Series CSL | ||
Mounting Type PCB Mount | ||
Honeywell CSLA Series LOHET II Current Sensors
Linear current sensors from Honeywell incorporating LOHET II Hall effect transducers. These devices have increased temperature stability and 10 times less temperature drift than the LOHET I types and produce a ratiometric output voltage that varies from 19% to 81% of the supply voltage as the magnetic field varies within the rated flux range. They have push-pull outputs which are capable of sourcing and sinking current.
AC or DC current sensing with linear output
Fast response time
Output voltage isolated from input
Maximum current limited only by conductor size
Simple through-hole design
Operating temperature range -25 to 85°C
Fast response time
Output voltage isolated from input
Maximum current limited only by conductor size
Simple through-hole design
Operating temperature range -25 to 85°C
