Murata Power Solutions 5300 Series Current Transformer, 10A Input, 10:1
- RS Stock No.:
- 106-8528
- Mfr. Part No.:
- 53150C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-8528
- Mfr. Part No.:
- 53150C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Current Ratio | 10:1 | |
| Series | 5300 | |
| Input Current | 10A | |
| Overall Width | 7.2mm | |
| Overall Depth | 5.4mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Dimensions | 8.3 x 7.2 x 5.4 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Current Ratio 10:1 | ||
Series 5300 | ||
Input Current 10A | ||
Overall Width 7.2mm | ||
Overall Depth 5.4mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +125°C | ||
Mounting Type Surface Mount | ||
Dimensions 8.3 x 7.2 x 5.4 mm | ||
- COO (Country of Origin):
- CN
