- RS Stock No.:
- 864-0889
- Mfr. Part No.:
- CTSR_1-P
- Brand:
- LEM
On back order for despatch 03/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$85.65
(exc. GST)
$94.21
(inc. GST)
Units | Per unit |
1 + | $85.65 |
- RS Stock No.:
- 864-0889
- Mfr. Part No.:
- CTSR_1-P
- Brand:
- LEM
Technical data sheets
Legislation and Compliance
Product Details
CTSR Series
A wide range of closed loop (compensated) current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.
Voltage output
Single supply voltage
PCB mounting
High accuracy
Very low offset drift over temperature
Wide aperture (20.1 mm)
High overload capability
High insulation capability
Degauss and test functions
Suitable for industrial applications
Suitable to fulfil VDE 0126-1-1 and UL 1741
Single supply voltage
PCB mounting
High accuracy
Very low offset drift over temperature
Wide aperture (20.1 mm)
High overload capability
High insulation capability
Degauss and test functions
Suitable for industrial applications
Suitable to fulfil VDE 0126-1-1 and UL 1741
Specifications
Attribute | Value |
---|---|
Current Ratio | 1.7:1 |
Bore Size | 20.1mm |
Series | CTSR |
Sensor Technology | Closed Loop |
Supply Voltage | 7 V |
Input Current | 1.7A |
Overall Height | 44.6mm |
Overall Width | 41.35mm |
Overall Depth | 3.5mm |
Minimum Temperature | -40°C |
Maximum Temperature | +105°C |
Mounting Type | PCB Mount |