LEM CASR Series Current Transformer, 50A Input, 50:1, 5.25 V
- RS Stock No.:
- 666-8198
- Mfr. Part No.:
- CASR 50-NP
- Brand:
- LEM
Bulk discount available
Subtotal (1 unit)*
$38.69
(exc. GST)
$42.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | $38.69 |
| 6 + | $37.58 |
*price indicative
- RS Stock No.:
- 666-8198
- Mfr. Part No.:
- CASR 50-NP
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 50:1 | |
| Series | CASR | |
| Sensor Technology | Closed Loop | |
| Supply Voltage | 5.25 V | |
| Input Current | 50A | |
| Overall Height | 16.5mm | |
| Overall Width | 21.91mm | |
| Overall Depth | 13.4mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 50:1 | ||
Series CASR | ||
Sensor Technology Closed Loop | ||
Supply Voltage 5.25 V | ||
Input Current 50A | ||
Overall Height 16.5mm | ||
Overall Width 21.91mm | ||
Overall Depth 13.4mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CN
