LEM DHR Series Current Transformer 600 A 20 → 50 V dc 32 mm Bore

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$380.48

(exc. GST)

$418.53

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4$380.48
5 - 9$375.18
10 +$370.01

*price indicative

RS Stock No.:
527-8725
Distrelec Article No.:
176-96-369
Mfr. Part No.:
DHR 600 C420
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

DHR

Minimum Operating Temperature

-40°C

Primary Current

600A

Maximum Operating Temperature

100°C

Standards/Approvals

No

Depth

25mm

Width

90 mm

Maximum Operating Frequency

6000Hz

Mount Type

Surface

Bore Size

32 mm

Minimum Operating Frequency

20Hz

Supply Voltage

20 → 50 V dc

COO (Country of Origin):
CN

DHR-C — AC / DC transformer, voltage or current output


AC / DC transformer with integrated signal preparation

Measures currents with VFD and SCR wavelength

Electrical isolation

Actual output; voltage or current

No excess losses

Cable entry to 32 mm Ø

Simple installation

Approvals

CE, UL

Related links