LEM DHR Series Current Transformer 1000 A 20V dc, 50 V dc 32 mm Bore

Subtotal (1 unit)*

$530.23

(exc. GST)

$583.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$530.23

*price indicative

RS Stock No.:
527-8602
Distrelec Article No.:
176-96-370
Mfr. Part No.:
DHR 1000 C420
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

DHR

Primary Current

1000A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Depth

25mm

Standards/Approvals

No

Width

90mm

Mount Type

Panel Mount

Maximum Operating Frequency

6000Hz

Bore Size

32mm

Minimum Operating Frequency

0Hz

Supply Voltage

20, 50V dc

COO (Country of Origin):
CN

DHR-C — AC / DC transformer, voltage or current output


AC / DC transformer with integrated signal preparation

Measures currents with VFD and SCR wavelength

Electrical isolation

Actual output; voltage or current

No excess losses

Cable entry to 32 mm Ø

Simple installation

Approvals

CE, UL

Related links