LEM DHR Series Current Transformer 400 A 20V dc, 50 V dc 32 mm Bore
- RS Stock No.:
- 527-8551
- Distrelec Article No.:
- 176-96-360
- Mfr. Part No.:
- DHR 400 C10
- Brand:
- LEM
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$672.11
(exc. GST)
$739.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $672.11 |
| 5 - 9 | $667.49 |
| 10 + | $659.14 |
*price indicative
- RS Stock No.:
- 527-8551
- Distrelec Article No.:
- 176-96-360
- Mfr. Part No.:
- DHR 400 C10
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | DHR | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 260g | |
| Depth | 25mm | |
| Width | 90mm | |
| Standards/Approvals | CE, UL, IEC 61010-1 | |
| Length | 70mm | |
| Maximum Operating Frequency | 6kHz | |
| Mount Type | Panel | |
| Supply Voltage | 20, 50V dc | |
| Bore Size | 32mm | |
| Minimum Operating Frequency | 20Hz | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series DHR | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 70°C | ||
Weight 260g | ||
Depth 25mm | ||
Width 90mm | ||
Standards/Approvals CE, UL, IEC 61010-1 | ||
Length 70mm | ||
Maximum Operating Frequency 6kHz | ||
Mount Type Panel | ||
Supply Voltage 20, 50V dc | ||
Bore Size 32mm | ||
Minimum Operating Frequency 20Hz | ||
DHR-C — AC / DC transformer, voltage or current output
AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation
Approvals
CE, UL
Related links
- LEM DHR Series Current Transformer 400:1 32mm Bore, 20 → 50 V dc
- LEM DHR Series Current Transformer 500:1 20 → 50 V dc
- LEM DHR Series Current Transformer 1000:1 20 → 50 V dc
- LEM DHR Series Current Transformer 300:1 20 → 50 V dc
- LEM DHR Series Current Transformer 200:1 20 → 50 V dc
- LEM DHR Series Current Transformer 100:1 20 → 50 V dc
- LEM DHR Series Current Transformer 1800:1 20 → 50 V dc
- LEM DHR Series Current Transformer 600:1 32mm Bore, 20 → 50 V dc
