LEM AP-B420L Series Current Transformer 200 A 12 → 24 V dc 18 mm Bore

Bulk discount available

Subtotal (1 unit)*

$342.94

(exc. GST)

$377.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$342.94
6 - 11$339.59
12 +$334.02

*price indicative

RS Stock No.:
499-5586
Distrelec Article No.:
176-96-336
Mfr. Part No.:
AP 200 B420L
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

AP-B420L

Secondary Current

4 to 20 mA

Minimum Operating Temperature

-20°C

Primary Current

200A

Maximum Operating Temperature

60°C

Length

69mm

Depth

21mm

Width

33.5 mm

Standards/Approvals

IEC 61010-1, UL 94-V0

Weight

90g

Maximum Operating Frequency

2000Hz

Mount Type

Panel, DIN Rail

Supply Voltage

12 → 24 V dc

Bore Size

18 mm

Minimum Operating Frequency

30Hz

COO (Country of Origin):
JP

AP Series


Split core AC current transducer using proprietary PriME technology. Mean sensing RMS measurement.

Split core, ideal for retrofitting

Extremely low weight

Loop powered

0-5V, 0-10V, & 4-20mA outputs available

Selectable measuring range

Selectable voltage output (B10 series only)

DIN rail mounting

Related links