LEM HTB Series Current Transformer 300 A 12 → 15 V 16 mm Bore
- RS Stock No.:
- 499-5485
- Distrelec Article No.:
- 304-01-079
- Mfr. Part No.:
- HTB 100-P
- Brand:
- LEM
Subtotal (1 unit)*
$29.58
(exc. GST)
$32.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.58 |
*price indicative
- RS Stock No.:
- 499-5485
- Distrelec Article No.:
- 304-01-079
- Mfr. Part No.:
- HTB 100-P
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HTB | |
| Primary Current | 300A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 39 mm | |
| Depth | 25mm | |
| Standards/Approvals | JEDEC JESD46-B | |
| Mount Type | PCB | |
| Supply Voltage | 12 → 15 V | |
| Bore Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HTB | ||
Primary Current 300A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Width 39 mm | ||
Depth 25mm | ||
Standards/Approvals JEDEC JESD46-B | ||
Mount Type PCB | ||
Supply Voltage 12 → 15 V | ||
Bore Size 16 mm | ||
HTB current sensors
Current sensors for electronic measurement of alternating, direct and pulse currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Voltage output proportional to current measured.
The SP5 version features single-pole power supply, and the TP version features an integrated soldering bar for circuit soldering.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.
Related links
- LEM HTB Series Current Transformer 150:1 12 → 15 V
- LEM LA Series Current Transformer 300:1 13 x 11mm Bore, 12 → 15 V
- LEM HAIS Series Current Transformer 300:1 5 V
- LEM LA Series Current Transformer 300:1 22.7 x 17.4mm Bore, 12 → 15 V
- LEM HTR Series Current Transformer 600:1 12 → 15 V
- LEM HTFS Series Current Transformer 300:1 5 V
- LEM HTA Series Current Transformer 300:1 ±15 V
- LEM LA Series Current Transformer 150:1 12.7 x 7mm Bore, 12 → 15 V
