LEM HTB Series Current Transformer 150 A 12 → 15 V 16 mm Bore

Subtotal (1 unit)*

$32.65

(exc. GST)

$35.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.65

*price indicative

RS Stock No.:
499-5435
Distrelec Article No.:
304-01-080
Mfr. Part No.:
HTB 50-P
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

HTB

Minimum Operating Temperature

-20°C

Primary Current

150A

Maximum Operating Temperature

80°C

Depth

14mm

Standards/Approvals

JEDEC JESD46-B

Width

39 mm

Mount Type

PCB

Supply Voltage

12 → 15 V

Bore Size

16 mm

HTB current sensors


Current sensors for electronic measurement of alternating, direct and pulse currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).

Hall Effect measuring principle.

Voltage output proportional to current measured.

The SP5 version features single-pole power supply, and the TP version features an integrated soldering bar for circuit soldering.

UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.

Related links