LEM HX Series Current Transformer, 150A Input, 150:1, 1.2 x 6.3mm Bore, 12 → 15 V
- RS Stock No.:
- 499-5429
- Mfr. Part No.:
- HX 50-P/SP2
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-5429
- Mfr. Part No.:
- HX 50-P/SP2
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 150:1 | |
| Bore Size | 1.2 x 6.3mm | |
| Series | HX | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 12 → 15 V | |
| Input Current | 150A | |
| Overall Height | 20.5mm | |
| Overall Width | 19mm | |
| Overall Depth | 15.4mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +85°C | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 150:1 | ||
Bore Size 1.2 x 6.3mm | ||
Series HX | ||
Sensor Technology Open Loop | ||
Supply Voltage 12 → 15 V | ||
Input Current 150A | ||
Overall Height 20.5mm | ||
Overall Width 19mm | ||
Overall Depth 15.4mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +85°C | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CN
HX - P/SP2 Series
Open Loop Hall Effect current transducers with integral primary connections for the accurate measurement of current.
Open Loop (low power consumption)
AC,DC, and mixed signal measurement
Extended measuring range (3xlpn)
Small size
HX 03-20 (23.5x15.8x19mm)
HX 25-50 (20x19x15.4mm)
Multi turn Primary
Unipolar power supply
Operating Temperature Range -25 to +85°C
Supply voltage 12/14Vdc
Load Resistance 2KΩ
Insulation test voltage 3kV
Frequency Bandwidth 50kHz
Body Mat'l UL94-V0
Weight 8g
AC,DC, and mixed signal measurement
Extended measuring range (3xlpn)
Small size
HX 03-20 (23.5x15.8x19mm)
HX 25-50 (20x19x15.4mm)
Multi turn Primary
Unipolar power supply
Operating Temperature Range -25 to +85°C
Supply voltage 12/14Vdc
Load Resistance 2KΩ
Insulation test voltage 3kV
Frequency Bandwidth 50kHz
Body Mat'l UL94-V0
Weight 8g
