LEM HX 03..50-P/SP2 Series Current Transformer 25 A 15V 1.6 mm Bore

Bulk discount available

Subtotal (1 unit)*

$26.91

(exc. GST)

$29.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$26.91
6 - 11$26.44
12 +$25.72

*price indicative

RS Stock No.:
499-5384
Mfr. Part No.:
HX 25-P
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

HX 03..50-P/SP2

Terminal Type

Pin

Primary Current

25A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Weight

8g

Depth

14mm

Standards/Approvals

EN 50178

Width

19mm

Mount Type

Built-In

Supply Voltage

15V

Bore Size

1.6mm

COO (Country of Origin):
CN

HX 0320-P/SP2 current sensors


Current sensors for electronic measurement of alternating, direct, pulse and mixed currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).

Hall Effect measuring principle.

Used with AC variable speed drives, static converters for DC motor drives, battery supplied applications, switched mode power supplies (SMPS) or uninterrupted power supplies for welding applications.

The SP 2 version features a single-pole power supply.

UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.

Related links