LEM LTSR Series Current Transformer, 19.2A Input, 19.2:1, 3.2mm Bore, 5 V
- RS Stock No.:
- 499-5356
- Mfr. Part No.:
- LTSR 6-NP
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-5356
- Mfr. Part No.:
- LTSR 6-NP
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 19.2:1 | |
| Series | LTSR | |
| Bore Size | 3.2mm | |
| Sensor Technology | Closed Loop | |
| Supply Voltage | 5 V | |
| Input Current | 19.2A | |
| Overall Height | 24mm | |
| Overall Width | 22.2mm | |
| Overall Depth | 10mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 19.2:1 | ||
Series LTSR | ||
Bore Size 3.2mm | ||
Sensor Technology Closed Loop | ||
Supply Voltage 5 V | ||
Input Current 19.2A | ||
Overall Height 24mm | ||
Overall Width 22.2mm | ||
Overall Depth 10mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Mounting Type PCB Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
LTSR Series
Closed Loop Hall Effect transducers for the accurate measurement of current. The ASIC based transducer offers a ref in/out pin allowing the user to trim out offsets.
AC/DC, and mixed current measurement
Closed Loop, high accuracy (better than 1%)
Unipolar 5V supply
Different measurement ratings by altering pin configuration
Compact format
Excellent precision and linearity
Low temperature drift
PCB mounting
Closed Loop, high accuracy (better than 1%)
Unipolar 5V supply
Different measurement ratings by altering pin configuration
Compact format
Excellent precision and linearity
Low temperature drift
PCB mounting
Note
No longer suitable for new designs. Direct replacement is LXS/LXSR (with aperture and primary jumpers) and LES/LESR (with primary jumpers only).
