LEM HAIS Series Current Transformer, 150A Input, 150:1, 5 V

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$46.47

(exc. GST)

$51.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4$46.47
5 - 9$46.04
10 +$45.43

*price indicative

RS Stock No.:
522-024
Mfr. Part No.:
HAIS 50-TP
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Current Ratio

150:1

Series

HAIS

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

150A

Overall Height

29.5mm

Overall Width

33mm

Overall Depth

36.5mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

COO (Country of Origin):
BG

HAIS-TP Series


Open loop current transducer with LEM ASIC
For measuring DC, AC and pulse currents
With galvanic separation between primary and secondary circuits
Unipolar voltage supply
Reference access
Voltage output
Fixed offset voltage with corresponding amplification
With built-in primary power rails for soldering on circuit board
Housing made from insulating, self-extinguishing material UL94-V0

Approvals

CE

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.