LEM HAT Series Current Transformer 1500 A 15 V 40.5 x 30.5 mm Bore
- RS Stock No.:
- 521-986
- Mfr. Part No.:
- HAT 1500-S
- Brand:
- LEM
Bulk discount available
Subtotal (1 unit)*
$89.86
(exc. GST)
$98.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $89.86 |
| 5 - 9 | $88.60 |
| 10 + | $87.94 |
*price indicative
- RS Stock No.:
- 521-986
- Mfr. Part No.:
- HAT 1500-S
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HAT | |
| Primary Current | 1500A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 90 mm | |
| Standards/Approvals | JEDEC JESD46-B | |
| Depth | 26.19mm | |
| Mount Type | Busbar, Plug-in | |
| Bore Size | 40.5 x 30.5 mm | |
| Supply Voltage | 15 V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HAT | ||
Primary Current 1500A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 90 mm | ||
Standards/Approvals JEDEC JESD46-B | ||
Depth 26.19mm | ||
Mount Type Busbar, Plug-in | ||
Bore Size 40.5 x 30.5 mm | ||
Supply Voltage 15 V | ||
- COO (Country of Origin):
- CN
HAT Series
Open loop current transducer
Hall effect measuring principle
For measuring DC, AC and pulse currents
Galvanic isolation between primary and secondary circuits
Housing made from insulating, self-extinguishing material UL94-V0
Approvals
CE
Related links
- LEM HAT Series Current Transformer 2500:1 15 V
- LEM HAT Series Current Transformer 2500:1 15 V
- LEM HAT Series Current Transformer 1500:1 15 V
- LEM HAT Series Current Transformer 600:1 15 V
- LEM HAT Series Current Transformer 1800:1 15 V
- LEM HAT Series Current Transformer 1200:1 15 V
- LEM HAT Series Current Transformer 2400:1 40.5 x 30.5mm Bore, 15 V
- LEM LF Series Current Transformer 1500:1 40.5mm Bore, 15 → 24 V
