LEM HAT Series Current Transformer 1200 A 15 V 40.5 x 30.5 mm Bore

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$89.03

(exc. GST)

$97.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$89.03
5 - 9$87.80
10 +$86.63

*price indicative

RS Stock No.:
521-982
Mfr. Part No.:
HAT 1200-S
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

HAT

Minimum Operating Temperature

-40°C

Primary Current

1200A

Maximum Operating Temperature

105°C

Depth

37mm

Standards/Approvals

JEDEC JESD46-B

Width

90 mm

Mount Type

Busbar, Plug-in

Bore Size

40.5 x 30.5 mm

Supply Voltage

15 V

COO (Country of Origin):
CN

HAT Series


Open loop current transducer

Hall effect measuring principle

For measuring DC, AC and pulse currents

Galvanic isolation between primary and secondary circuits

Housing made from insulating, self-extinguishing material UL94-V0

Approvals

CE

Related links