LEM HASS Series Current Transformer 600 A 5V 20 mm Bore

Bulk discount available

Subtotal (1 unit)*

$34.90

(exc. GST)

$38.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 56 unit(s) shipping from 03 April 2026
  • Plus 4 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$34.90
5 - 9$34.58
10 +$34.28

*price indicative

RS Stock No.:
521-954
Mfr. Part No.:
HASS 600-S
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

HASS

Terminal Type

Molex

Minimum Operating Temperature

-40°C

Primary Current

600A

Maximum Operating Temperature

105°C

Length

40mm

Width

22.8mm

Standards/Approvals

EN 50178

Weight

55g

Depth

30mm

Mount Type

Panel Mount

Maximum Operating Frequency

240kHz

Bore Size

20mm

Supply Voltage

5V

HASS Series


Open loop current transducer with Hall effect measuring principle

For measuring DC, AC and pulse currents

With galvanic separation between primary and secondary circuits

Unipolar voltage supply

Fixed offset voltage with corresponding amplification

Housing made from insulating, self-extinguishing material UL94-V0

Approvals

CE

Related links