LEM HASS 50 .. 600-S Series Current Transformer 300 A 5 V 20.4 x 10.4 mm Bore
- RS Stock No.:
- 521-932
- Distrelec Article No.:
- 304-01-074
- Mfr. Part No.:
- HASS 300-S
- Brand:
- LEM
Bulk discount available
Subtotal (1 unit)*
$30.45
(exc. GST)
$33.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
- Plus 62 unit(s) shipping from 26 March 2026
- Plus 100 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.45 |
| 5 - 9 | $30.07 |
| 10 + | $29.69 |
*price indicative
- RS Stock No.:
- 521-932
- Distrelec Article No.:
- 304-01-074
- Mfr. Part No.:
- HASS 300-S
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HASS 50 .. 600-S | |
| Terminal Type | Molex | |
| Primary Current | 300A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 40mm | |
| Width | 2 mm | |
| Weight | 55g | |
| Standards/Approvals | EN 50178 | |
| Depth | 50mm | |
| Mount Type | Built-In | |
| Maximum Operating Frequency | 240kHz | |
| Supply Voltage | 5 V | |
| Bore Size | 20.4 x 10.4 mm | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HASS 50 .. 600-S | ||
Terminal Type Molex | ||
Primary Current 300A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 40mm | ||
Width 2 mm | ||
Weight 55g | ||
Standards/Approvals EN 50178 | ||
Depth 50mm | ||
Mount Type Built-In | ||
Maximum Operating Frequency 240kHz | ||
Supply Voltage 5 V | ||
Bore Size 20.4 x 10.4 mm | ||
- COO (Country of Origin):
- BG
HASS Series
Open loop current transducer with Hall effect measuring principle
For measuring DC, AC and pulse currents
With galvanic separation between primary and secondary circuits
Unipolar voltage supply
Fixed offset voltage with corresponding amplification
Housing made from insulating, self-extinguishing material UL94-V0
Approvals
CE
Related links
- LEM HASS Series Current Transformer 500:1 20.4 x 10.4mm Bore, 5 V
- LEM HASS Series Current Transformer 100:1 5 V
- LEM HASS Series Current Transformer 50:1 5 V
- LEM HASS Series Current Transformer 600:1 5 V
- LEM HASS Series Current Transformer 400:1 5 V
- LEM HASS Series Current Transformer 200:1 5 V
- LEM LA Series Current Transformer 300:1 22.7 x 17.4mm Bore, 12 → 15 V
- LEM LA Series Current Transformer 300:1 13 x 11mm Bore, 12 → 15 V
