LEM AT Series Current Transformer 150 A 16 mm Bore

Unavailable
RS will no longer stock this product.
RS Stock No.:
497-243
Distrelec Article No.:
304-08-819
Mfr. Part No.:
AT 150 B10
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

AT

Secondary Current

20mA

Terminal Type

Wire

Minimum Operating Temperature

-20°C

Primary Current

150A

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CE, EN 61010-1

Depth

36.5mm

Length

67mm

Weight

90g

Width

44.5mm

Mount Type

Cable

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Size

16mm

AT Series Current Sensors


Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.

Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.

Accept cables of up to 16 mm.

Approvals

EN 61010-1

Standards

EN 61010-1

Related links