LEM LTSP Series Current Transformer, 25A Input, 25:1, 12 mA Output, 4.75 → 5.25 V
- RS Stock No.:
- 497-211
- Mfr. Part No.:
- LTSP 25-NP
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-211
- Mfr. Part No.:
- LTSP 25-NP
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 25:1 | |
| Series | LTSP | |
| Sensor Technology | Closed Loop | |
| Supply Voltage | 4.75 → 5.25 V | |
| Input Current | 25A | |
| Output Current | 12 mA | |
| Overall Height | 24mm | |
| Overall Width | 22.2mm | |
| Overall Depth | 10mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 25:1 | ||
Series LTSP | ||
Sensor Technology Closed Loop | ||
Supply Voltage 4.75 → 5.25 V | ||
Input Current 25A | ||
Output Current 12 mA | ||
Overall Height 24mm | ||
Overall Width 22.2mm | ||
Overall Depth 10mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CH
LTSP series current sensors
Current sensor for electronic measurement of AC, DC and impulse currents.
Galvanic insulation between primary and secondary circuits.
Internal voltage rating: 2.5 V.
Applications: motor control and power supply.
Galvanic insulation between primary and secondary circuits.
Internal voltage rating: 2.5 V.
Applications: motor control and power supply.
Note
No longer suitable for new designs. Direct replacement is LXS/LXSR (with aperture and primary jumpers) and LES/LESR (with primary jumpers only).
