LEM HASS 50 .. 600-S Series Current Transformer 100 A 5V 20 mm Bore
- RS Stock No.:
- 497-198
- Distrelec Article No.:
- 176-96-277
- Mfr. Part No.:
- HASS 100-S
- Brand:
- LEM
Bulk discount available
Subtotal (1 unit)*
$35.19
(exc. GST)
$38.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.19 |
| 10 - 24 | $34.25 |
| 25 + | $33.65 |
*price indicative
- RS Stock No.:
- 497-198
- Distrelec Article No.:
- 176-96-277
- Mfr. Part No.:
- HASS 100-S
- Brand:
- LEM
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
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HASS 50 .. 600-S | |
| Terminal Type | Molex | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 100A | |
| Maximum Operating Temperature | 105°C | |
| Width | 22.8mm | |
| Standards/Approvals | EN 50178 | |
| Depth | 32.4mm | |
| Length | 40mm | |
| Weight | 55g | |
| Mount Type | Panel Mount | |
| Maximum Operating Frequency | 240kHz | |
| Bore Size | 20mm | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HASS 50 .. 600-S | ||
Terminal Type Molex | ||
Minimum Operating Temperature -40°C | ||
Primary Current 100A | ||
Maximum Operating Temperature 105°C | ||
Width 22.8mm | ||
Standards/Approvals EN 50178 | ||
Depth 32.4mm | ||
Length 40mm | ||
Weight 55g | ||
Mount Type Panel Mount | ||
Maximum Operating Frequency 240kHz | ||
Bore Size 20mm | ||
Supply Voltage 5V | ||
HASS current sensors
Current sensors for DC, AC, , pulse or combined.
Hall Effect measuring principle.
Galvanic insulation between primary and secondary circuits.
Related links
- LEM HASS Series Current Transformer 50:1 5 V
- LEM HASS Series Current Transformer 600:1 5 V
- LEM HASS Series Current Transformer 400:1 5 V
- LEM HASS Series Current Transformer 200:1 5 V
- LEM HASS Series Current Transformer 500:1 20.4 x 10.4mm Bore, 5 V
- LEM HASS Series Current Transformer 300:1 20.4 x 10.4mm Bore, 5 V
- LEM HAS Series Current Transformer 100:1 15 V
- LEM HAL Series Current Transformer 100:1 15 V