LEM TT 50-SD Series Current Transformer 50 A 8 mm Bore
- RS Stock No.:
- 198-857
- Distrelec Article No.:
- 303-96-689
- Mfr. Part No.:
- TT 50-SD
- Brand:
- LEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.98
(exc. GST)
$70.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 88 unit(s) shipping from 15 June 2026
- Plus 60 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $63.98 |
| 5 - 9 | $63.36 |
| 10 + | $62.76 |
*price indicative
- RS Stock No.:
- 198-857
- Distrelec Article No.:
- 303-96-689
- Mfr. Part No.:
- TT 50-SD
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | TT 50-SD | |
| Secondary Current | 16.66mA | |
| Terminal Type | Cable | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 50A | |
| Maximum Operating Temperature | 70°C | |
| Length | 10mm | |
| Width | 36.5mm | |
| Weight | 80g | |
| Depth | 31.5mm | |
| Standards/Approvals | UL 94-V0, IEC 61010-1 | |
| Bore Size | 8mm | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series TT 50-SD | ||
Secondary Current 16.66mA | ||
Terminal Type Cable | ||
Minimum Operating Temperature -25°C | ||
Primary Current 50A | ||
Maximum Operating Temperature 70°C | ||
Length 10mm | ||
Width 36.5mm | ||
Weight 80g | ||
Depth 31.5mm | ||
Standards/Approvals UL 94-V0, IEC 61010-1 | ||
Bore Size 8mm | ||
- COO (Country of Origin):
- KR
TT series current sensors
Opening-type current sensors for electronic measurement of alternating current.
Galvanic insulation between primary and secondary circuits.
8 mm maximum conductor diameter for TT 50-SD model and 16 mm for TT100-SD model.
1 metre length pre-stripped cable.
Applications: measurement of active power and calculation of energy consumption.
Related links
- LEM TT 100-SD Series Current Transformer 100 A 16 mm Bore
- LEM HX Series Current Transformer 50 A 15V 15 mm Bore
- LEM HAL 50 .. 600-S Series Current Transformer 50 A 15V 20.5 mm Bore
- LEM APR-B10 Series Current Transformer 50 A 24V dc 18 mm Bore
- RS PRO Current Transformer 50 A 8 mm Bore
- LEM AT Series Current Transformer 50 A 16 mm Bore
- LEM AT-B420L Series Current Transformer 50 A 20V dc, 30 V dc 16 mm Bore
- LEM AP-B10 Series Current Transformer 50 A 24V dc 18 mm Bore
