LEM AT-B10 Series Current Transformer 5 A 16 mm Bore

Subtotal (1 unit)*

$102.84

(exc. GST)

$113.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
  • Plus 240 unit(s) shipping from 21 April 2026
  • Plus 240 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.84

*price indicative

RS Stock No.:
198-813
Distrelec Article No.:
176-96-293
Mfr. Part No.:
AT 5 B10
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

AT-B10

Terminal Type

M3 Connector

Minimum Operating Temperature

-20°C

Primary Current

5A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61010-1, UL 94-V0

Length

51mm

Width

40.5mm

Depth

36.5mm

Weight

90g

Mount Type

Cable

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Size

16mm

AT Series Current Sensors


Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.

Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.

Accept cables of up to 16 mm.

Approvals

EN 61010-1

Standards

EN 61010-1

Related links