Infineon TLI4971A075T5E0001XUMA1, Current Sensor 8-Pin, PG-TISON-8

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$13.91

(exc. GST)

$15.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$6.955$13.91
10 - 98$6.83$13.66
100 - 248$6.71$13.42
250 - 498$6.59$13.18
500 +$6.47$12.94

*price indicative

Packaging Options:
RS Stock No.:
225-0598
Mfr. Part No.:
TLI4971A075T5E0001XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Current Sensor

Quiescent Current

18mA

Bandwidth

240kHz

Package Type

PG-TISON-8

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS

Series

TLI4971

Length

8mm

Height

1.1mm

Automotive Standard

AEC-Q100

The Infineon TLI4971-A075T5-E001 is a new pre-programmed 75A sensor. The high precision current measurement serves applications with medium to high currents. Due to the coreless magnetic current sensing principle, saturation or hysteresis effects commonly known from sensors using flux concentration techniques are avoided. The analog interface and dual fast over-current detection pins with a reaction time of less than 1μs ensures a safe operation of the applications. Its robust Hall technology enables accurate and highly linear measurement of AC and DC currents with a full measurement range up to ±75A full scale range.

Very low sensitivity error over temperature

Excellent stability of offset over temperature and lifetime

High robustness to voltage slew rates up to 10V/ns

Related links