LMP8602MME/NOPB Texas Instruments, Current Sense Amplifier Single Bidirectional, Differential, Rail to Rail,
- RS Stock No.:
- 761-6330P
- Mfr. Part No.:
- LMP8602MME/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
$73.00
(exc. GST)
$80.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | $7.30 |
| 50 - 99 | $7.08 |
| 100 - 249 | $6.69 |
| 250 + | $5.84 |
*price indicative
- RS Stock No.:
- 761-6330P
- Mfr. Part No.:
- LMP8602MME/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Minimum CMRR | 80dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Bidirectional, Differential, Rail to Rail, Unidirectional | |
| Maximum Supply Current | 1.3 mA | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 3.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Minimum CMRR 80dB | ||
Number of Channels per Chip 1 | ||
Output Type Bidirectional, Differential, Rail to Rail, Unidirectional | ||
Maximum Supply Current 1.3 mA | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Height 1.45mm | ||
Length 4.9mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 3.9mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
