INA211AIDCKT Texas Instruments, Current Sense Amplifier Single 6-Pin SC-70
- RS Stock No.:
- 709-4522
- Mfr. Part No.:
- INA211AIDCKT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-4522
- Mfr. Part No.:
- INA211AIDCKT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 12 V, 15 V, 18 V, 24 V, 3 V, 5 V, 9 V | |
| Minimum CMRR | 105dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Height | 0.9mm | |
| Length | 2mm | |
| Maximum Operating Supply Voltage | 26 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 12 V, 15 V, 18 V, 24 V, 3 V, 5 V, 9 V | ||
Minimum CMRR 105dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Height 0.9mm | ||
Length 2mm | ||
Maximum Operating Supply Voltage 26 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 1.25mm | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
