MAX4372TESA+ Maxim Integrated, Current Sensing Amplifier Single Voltage 8-Pin SO
- RS Stock No.:
- 190-6317
- Mfr. Part No.:
- MAX4372TESA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6317
- Mfr. Part No.:
- MAX4372TESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 28 V | |
| Minimum CMRR | 85 (Typ.)dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Voltage | |
| Maximum Supply Current | 60 μA | |
| Mounting Type | Surface Mount | |
| Package Type | SO | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 28 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 28 V | ||
Minimum CMRR 85 (Typ.)dB | ||
Number of Channels per Chip 1 | ||
Output Type Voltage | ||
Maximum Supply Current 60 μA | ||
Mounting Type Surface Mount | ||
Package Type SO | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 28 V | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
Low-Cost, Compact Current-Sense Solution
30μA Supply Current
2.7V to 28V Operating Supply
0.18% Full-Scale Accuracy
0.3mV Input Offset Voltage
Low 1.5Ω Output Impedance
Three Gain Versions Available
20V/V (MAX4372T)
50V/V (MAX4372F)
100V/V (MAX4372H)
High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V Supply Voltage
Available in a Space-Saving 5-Pin SOT23 Package and 3 x 2 UCSP™ (1mm x 1.5mm) Package
Applications
Cell Phones
General-System/Board-Level Current Monitoring
Notebook Computers
Portable Battery-Powered Systems
Power-Management Systems
Precision-Current Sources
Smart-Battery Packs/Chargers
30μA Supply Current
2.7V to 28V Operating Supply
0.18% Full-Scale Accuracy
0.3mV Input Offset Voltage
Low 1.5Ω Output Impedance
Three Gain Versions Available
20V/V (MAX4372T)
50V/V (MAX4372F)
100V/V (MAX4372H)
High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V Supply Voltage
Available in a Space-Saving 5-Pin SOT23 Package and 3 x 2 UCSP™ (1mm x 1.5mm) Package
Applications
Cell Phones
General-System/Board-Level Current Monitoring
Notebook Computers
Portable Battery-Powered Systems
Power-Management Systems
Precision-Current Sources
Smart-Battery Packs/Chargers
