NCS210RMUTAG onsemi, Current Sense Amplifier Single Rail to Rail 10-Pin UQFN
- RS Stock No.:
- 178-4566
- Mfr. Part No.:
- NCS210RMUTAG
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 50 units)*
$63.90
(exc. GST)
$70.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $1.278 | $63.90 |
| 750 - 1450 | $1.246 | $62.30 |
| 1500 + | $1.227 | $61.35 |
*price indicative
- RS Stock No.:
- 178-4566
- Mfr. Part No.:
- NCS210RMUTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Minimum CMRR | 105dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Rail to Rail | |
| Maximum Supply Current | 80 μA | |
| Mounting Type | Surface Mount | |
| Package Type | UQFN | |
| Pin Count | 10 | |
| Dimensions | 1.4 x 1.8 x 0.55mm | |
| Height | 0.55mm | |
| Length | 1.4mm | |
| Maximum Operating Supply Voltage | 26 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Width | 1.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Minimum CMRR 105dB | ||
Number of Channels per Chip 1 | ||
Output Type Rail to Rail | ||
Maximum Supply Current 80 μA | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Pin Count 10 | ||
Dimensions 1.4 x 1.8 x 0.55mm | ||
Height 0.55mm | ||
Length 1.4mm | ||
Maximum Operating Supply Voltage 26 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.2 V | ||
Width 1.8mm | ||
Minimum Operating Temperature -40 °C | ||
The NCS210R and NCV210R (AEC- Q100 qualified) are voltage output current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain of 200 V/V, the low offset of the zero−drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full−scale.
High-side current sensing for high voltage systems
Low Ohm value current sense resistors
High accuracy over temperature leading to better power efficiency
Wide supply voltage range provides system flexibilty
Low Ohm value current sense resistors
High accuracy over temperature leading to better power efficiency
Wide supply voltage range provides system flexibilty
