Pico Technology Current Clamp

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
898-6817
Mfr. Part No.:
TA018
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Maximum Conductor Size

9mm

Maximum Bandwidth

20kHz

Bandwidth

20kHz

Pico Technology Current Probe


The Pico Technology 195mm current probe is a state of the art device that can measure currents from 10 mA up to 60A with a switch-selectable high and low range. A simple pushbutton is included for zero adjustments when measuring DC current.

Features and Benefits


Additional screening to reduce noise pickup
Input ranges (DC): low (1mV/10mA) 10mA to 20A

high (1mV/100mA) 100mA to 60A
Input ranges (AC RMS): low (1mV/10mA) 10mA to 20A

high (1mV/100mA): 100mA to 60A
AC frequency range up to 20kHz
Maximum conductor size 9mm
Output connectors BNC
Operating environment 0 to +50 °C, 70% RH
Battery type 9VDC NEDA 1604, 6F22, 006P
Battery life 100 hours typical with alkaline

Applications


Petrol and diesel injector operation
Solenoid testing
Throttle motor functions
EGR actuator testing
Broadband 02 sensor testing (in conjunction with current multiplier)
High current consumption tests up to 60Amps (motor lock up test)
Parasitic drain measurements