Tektronix TCP202 Oscilloscope Probe, AC/DC Type, 50MHz
- RS Stock No.:
- 796-2687
- Mfr. Part No.:
- TCP202A
- Brand:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-2687
- Mfr. Part No.:
- TCP202A
- Brand:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Probe Type | AC/DC | |
| Bandwidth | 50MHz | |
| Model Number p | TCP202 | |
| Safety Category Level | CAT I | |
| Safety Category Voltage | 300V | |
| Current | 15A | |
| Safety Category | CAT I 300V | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Probe Type AC/DC | ||
Bandwidth 50MHz | ||
Model Number p TCP202 | ||
Safety Category Level CAT I | ||
Safety Category Voltage 300V | ||
Current 15A | ||
Safety Category CAT I 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
